
EV1HMC774ALC3B | |
|---|---|
DigiKey Part Number | 505-EV1HMC774ALC3B-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC774ALC3B |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC774ALC3B - Mixer 7GHz ~ 34GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 7GHz ~ 34GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC774ALC3B | |
Note | - | |
RF Type | - | |
RF Frequency | 7GHz ~ 34GHz | |
Function | Mixer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €307.13000 | €307.13 |
| 10 | €306.46400 | €3,064.64 |
| Unit Price without VAT: | €307.13000 |
|---|---|
| Unit Price with VAT: | €368.55600 |

