
EV1HMC7545ABLP47 | |
|---|---|
DigiKey Part Number | 1127-3245-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC7545ABLP47 |
Description | EVAL BOARD FOR HMC7545ABLP47 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | HMC7545ABLP47 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | HMC7545ABLP47 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,528.03000 | €1,528.03 |
| Unit Price without VAT: | €1,528.03000 |
|---|---|
| Unit Price with VAT: | €1,833.63600 |

