
EV1HMC6787ALC5A | |
|---|---|
DigiKey Part Number | 1127-3082-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC6787ALC5A |
Description | EVAL BOARD HMC6787ALC5A PCB ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC6787ALC5A - Upconverter 37GHz ~ 40GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Upconverter | |
Frequency | 37GHz ~ 40GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC6787ALC5A | |
Note | - | |
RF Type | - | |
RF Frequency | 37GHz ~ 40GHz | |
Function | Upconverter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €306.47000 | €306.47 |
| Unit Price without VAT: | €306.47000 |
|---|---|
| Unit Price with VAT: | €367.76400 |



