HMC648ALP6E - Phase Shifter 2.9GHz ~ 3.9GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC648ALP6

DigiKey Part Number
1127-3196-ND
Manufacturer
Manufacturer Product Number
EV1HMC648ALP6
Description
EVAL BOARD HMC648
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC648ALP6E - Phase Shifter 2.9GHz ~ 3.9GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Phase Shifter
Frequency
2.9GHz ~ 3.9GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC648ALP6E
Note
-
RF Type
-
RF Frequency
2.9GHz ~ 3.9GHz
Function
Phase Shifter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€450.21000€450.21
Manufacturers Standard Package
Unit Price without VAT:€450.21000
Unit Price with VAT:€540.25200