
EV1HMC618ALP3 | |
|---|---|
DigiKey Part Number | 1127-3081-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC618ALP3 |
Description | EVAL BOARD HMC618ALP3 PCB ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC618ALP3E - Amplifier 1.2GHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.2GHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC618ALP3E | |
Note | - | |
RF Type | - | |
RF Frequency | 1.2GHz ~ 2.2GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €292.01000 | €292.01 |
| Unit Price without VAT: | €292.01000 |
|---|---|
| Unit Price with VAT: | €350.41200 |

