
EV1HMC468ALP3 | |
|---|---|
DigiKey Part Number | 1127-2799-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC468ALP3 |
Description | BOARD EVALUATION HMC468ALP3E |
Customer Reference | |
Detailed Description | HMC468ALP3E - Attenuator 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Attenuator | |
Frequency | 0Hz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC468ALP3E | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 6GHz | |
Function | Attenuator |


