HMC425ALP3E - Attenuator 2.2GHz ~ 8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC425ALP3E

DigiKey Part Number
1127-3593-ND
Manufacturer
Manufacturer Product Number
EV1HMC425ALP3E
Description
EVAL BOARD FOR HMC425ALP3E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC425ALP3E - Attenuator 2.2GHz ~ 8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Attenuator
Frequency
2.2GHz ~ 8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC425ALP3E
Note
-
RF Type
-
RF Frequency
2.2GHz ~ 8GHz
Function
Attenuator
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€124.11000€124.11
Manufacturers Standard Package
Unit Price without VAT:€124.11000
Unit Price with VAT:€148.93200