
EV-ADF4153SD1Z | |
|---|---|
DigiKey Part Number | 505-EV-ADF4153SD1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF4153SD1Z |
Description | EVAL BOARD FOR ADF4153 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4153 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Frequency Synthesizer |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF4153 |
Packaging Box | Primary Attributes Single Fractional-N PLL |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €206.08000 | €206.08 |
| Unit Price without VAT: | €206.08000 |
|---|---|
| Unit Price with VAT: | €247.29600 |


