NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 120 ns 28-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1230Y-120+

DigiKey Part Number
DS1230Y-120+-ND
Manufacturer
Manufacturer Product Number
DS1230Y-120+
Description
IC NVSRAM 256KBIT PAR 28EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 120 ns 28-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1230Y-120+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
120ns
Packaging
Tube
Access Time
120 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
28-EDIP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€39.38000€39.38
12€36.15500€433.86
36€34.74722€1,250.90
60€34.10217€2,046.13
108€33.36954€3,603.91
252€32.33397€8,148.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€39.38000
Unit Price with VAT:€47.25600