
DC996B-B | |
|---|---|
DigiKey Part Number | DC996B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC996B-B |
Description | BOARD DEMO 16BIT 130MSPS LTC2208 |
Customer Reference | |
Detailed Description | LTC2208 - 16 Bit 130M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 130M | |
Data Interface | Parallel | |
Input Range | 2.25Vpp | |
Power (Typ) @ Conditions | 1.498W @ 130MSPS | |
Utilized IC / Part | LTC2208 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



