
DC986A | |
|---|---|
DigiKey Part Number | DC986A-ND |
Manufacturer | |
Manufacturer Product Number | DC986A |
Description | EVAL BOARD FOR LT3496 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3496 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 500mA | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | 31V | |
Features | Dimmable | |
Voltage - Input | 45V | |
Contents | Board(s) | |
Utilized IC / Part | LT3496 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €151.04000 | €151.04 |
| Unit Price without VAT: | €151.04000 |
|---|---|
| Unit Price with VAT: | €181.24800 |

