LTC2208 - 16 Bit 130M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC854C-P

DigiKey Part Number
DC854C-P-ND
Manufacturer
Manufacturer Product Number
DC854C-P
Description
EVAL BOARD FOR LTC2208
Customer Reference
Detailed Description
LTC2208 - 16 Bit 130M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
130M
Data Interface
Parallel
Input Range
2.25Vpp
Power (Typ) @ Conditions
1.498W @ 130MSPS
Utilized IC / Part
LTC2208
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.