DC826B-A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €31.14000
Datasheet
LTC2950-2 - Push Button On/Off Controller Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2950-2 - Push Button On/Off Controller Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC826B-A

DigiKey Part Number
DC826B-A-ND
Manufacturer
Manufacturer Product Number
DC826B-A
Description
EVAL BOARD FOR LTC2950-2
Customer Reference
Detailed Description
LTC2950-2 - Push Button On/Off Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Power Management
Function
Push Button On/Off Controller
Embedded
No
Utilized IC / Part
LTC2950-2
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes