


DC810A | |
|---|---|
DigiKey Part Number | DC810A-ND |
Manufacturer | |
Manufacturer Product Number | DC810A |
Description | EVAL BOARD FOR LTC3453 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3453 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.7V ~ 4.2V | |
Contents | Board(s) | |
Utilized IC / Part | LTC3453 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €119.17000 | €119.17 |
| Unit Price without VAT: | €119.17000 |
|---|---|
| Unit Price with VAT: | €143.00400 |

