
DC659A | |
|---|---|
DigiKey Part Number | DC659A-ND |
Manufacturer | |
Manufacturer Product Number | DC659A |
Description | EVAL BOARD FOR LTC3806 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3806 - 4 Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Isolated Outputs | |
Power - Output | 22W | |
Voltage - Output | 2.5V, 3.3V, 5V, 12V | |
Current - Output | 3A, 2A, 400mA, 400mA | |
Voltage - Input | 25V ~ 60V | |
Regulator Topology | Flyback | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3806 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €225.43000 | €225.43 |
| Unit Price without VAT: | €225.43000 |
|---|---|
| Unit Price with VAT: | €270.51600 |

