LT3753 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2324A-C

DigiKey Part Number
DC2324A-C-ND
Manufacturer
Manufacturer Product Number
DC2324A-C
Description
EVAL BOARD FOR LT3753
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3753 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
24V
Current - Output
5A
Voltage - Input
9V ~ 18V
Regulator Topology
Forward Converter
Frequency - Switching
240kHz
Contents
Board(s)
Utilized IC / Part
LT3753
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€180.36000€180.36
Manufacturers Standard Package
Unit Price without VAT:€180.36000
Unit Price with VAT:€216.43200