LTM4630A µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2268A-F

DigiKey Part Number
DC2268A-F-ND
Manufacturer
Manufacturer Product Number
DC2268A-F
Description
EVAL BOARD FOR LTM4630A
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
LTM4630A µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
0.6V ~ 8V
Current - Output
18A, 18A
Voltage - Input
6V ~ 15V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTM4630A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€78.93000€78.93
Manufacturers Standard Package
Unit Price without VAT:€78.93000
Unit Price with VAT:€94.71600