
DC2148A | |
|---|---|
DigiKey Part Number | DC2148A-ND |
Manufacturer | |
Manufacturer Product Number | DC2148A |
Description | EVAL BOARD FOR LT8709 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8709 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | -12V | |
Current - Output | 5A | |
Voltage - Input | -4.5V ~ -38V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8709 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €166.55000 | €166.55 |
| Unit Price without VAT: | €166.55000 |
|---|---|
| Unit Price with VAT: | €199.86000 |

