DC199A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: €77.16000
Datasheet
Image for DC199A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC199A

DigiKey Part Number
DC199A-ND
Manufacturer
Manufacturer Product Number
DC199A
Description
LTC1414CGN - 2.2 MSPS, 14-BIT, P
Customer Reference
Detailed Description
LTC1414 - 14 Bit 2.2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
2.2M
Data Interface
Parallel
Input Range
±2.5V
Power (Typ) @ Conditions
175mW @ 2.2MSPS
Utilized IC / Part
LTC1414
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes