DC1749A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €95.90000
Datasheet
Image for DC1749A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1749A

DigiKey Part Number
DC1749A-ND
Manufacturer
Manufacturer Product Number
DC1749A
Description
EVAL BOARD FOR LT8610
Customer Reference
Detailed Description
LT8610 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
2.5A
Voltage - Input
3.8V ~ 42V
Regulator Topology
Buck
Frequency - Switching
700kHz
Contents
Board(s)
Utilized IC / Part
LT8610
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes