DC1562A-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3
Unit Price: €32.50000
Datasheet
LTC6994-2 TimerBlox® Delay Line Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC6994-2 TimerBlox® Delay Line Timing Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC1562A-L

DigiKey Part Number
DC1562A-L-ND
Manufacturer
Manufacturer Product Number
DC1562A-L
Description
EVAL BOARD FOR LTC6994-2
Customer Reference
Detailed Description
LTC6994-2 TimerBlox® Delay Line Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Timing
Function
Delay Line
Embedded
No
Utilized IC / Part
LTC6994-2
Primary Attributes
100ms Falling-Edge and Rising-Edge Delay
Secondary Attributes
2.25V ~ 5.5V Supply
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes