Image for DC059A-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC059A-C

DigiKey Part Number
DC059A-C-ND
Manufacturer
Manufacturer Product Number
DC059A-C
Description
EVAL BOARD FOR LTC1174
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1174 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
375mA
Voltage - Input
4V ~ 16.5V
Regulator Topology
Buck
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
LTC1174
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€110.91000€110.91
Manufacturers Standard Package
Unit Price without VAT:€110.91000
Unit Price with VAT:€133.09200