DAC8800FP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7
Unit Price: €41.29000
Datasheet
8 Bit Digital to Analog Converter 8 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 20-PDIP
20-PDIP Pin View
High Speed Converters by Analog Devices

DAC8800FP

DigiKey Part Number
DAC8800FP-ND
Manufacturer
Manufacturer Product Number
DAC8800FP
Description
IC DAC 8BIT 20-PDIP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC8800FP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
8
Settling Time
2µs
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
4V ~ 16V, -12V
Voltage - Supply, Digital
-
INL/DNL (LSB)
-, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes