


DAC8512FSZ-REEL7 | |
|---|---|
DigiKey Part Number | DAC8512FSZ-REEL7TR-ND - Tape & Reel (TR) DAC8512FSZ-REEL7CT-ND - Cut Tape (CT) DAC8512FSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8512FSZ-REEL7 |
Description | IC DAC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8512FSZ-REEL7 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.75, ±0.75 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 16µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.60000 | €21.60 |
| 10 | €17.34800 | €173.48 |
| 25 | €16.28800 | €407.20 |
| 100 | €15.43510 | €1,543.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €13.95698 | €13,956.98 |
| Unit Price without VAT: | €21.60000 |
|---|---|
| Unit Price with VAT: | €25.92000 |

