
ADZS-21569-EZKIT | |
|---|---|
DigiKey Part Number | 505-ADZS-21569-EZKIT-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-21569-EZKIT |
Description | EVALUATION KIT FOR THE ADSP-2156 |
Customer Reference | |
Detailed Description | ADSP-21569 EZ-KIT® - DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ADSP-21569 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |
Type DSP | Base Product Number |

