


ADXL700WBRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL700WBRWZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL700WBRWZ-RL |
Description | ACCELEROMETER 14.2G SPI 16SOIC |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±14.2g 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V ~ 5V |
Manufacturer Analog Devices Inc. | Features Selectable Low Pass Filter |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Acceleration Range ±14.2g | Supplier Device Package 16-SOIC |
Output Type SPI | Base Product Number |

