


ADXL362WBCCZ-RL | |
|---|---|
DigiKey Part Number | ADXL362WBCCZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL362WBCCZ-RL |
Description | ACCELEROMETER 2-8G SPI 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 12.5Hz ~ 400Hz 16-LGA (3x3.25) |
Datasheet | Datasheet |
Category | Output Type SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.6V ~ 3.5V |
Packaging Tape & Reel (TR) | Features Sleep Mode, Temperature Sensor |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-TFLGA |
Acceleration Range ±2g, 4g, 8g | Supplier Device Package 16-LGA (3x3.25) |
Sensitivity (LSB/g) 1 (±2g) ~ 4 (±8g) | Base Product Number |
Bandwidth 12.5Hz ~ 400Hz |


