ADXL001-70BEZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.000
Unit Price: €59.02000
Datasheet
Accelerometer X Axis ±70g 32kHz 8-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X Axis ±70g 32kHz 8-CLCC (5x5)
8-CLCC
MEMS Based Inertial Measurement Units

ADXL001-70BEZ-R7

DigiKey Part Number
ADXL001-70BEZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXL001-70BEZ-R7
Description
ACCELEROMETER 70G ANALOG 8LCC
Customer Reference
Detailed Description
Accelerometer X Axis ±70g 32kHz 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL001-70BEZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
32kHz
Manufacturer
Analog Devices Inc.
Output Type
Analog Voltage
Series
Voltage - Supply
3.135V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Analog
Package / Case
8-CLCC
Axis
X
Supplier Device Package
8-CLCC (5x5)
Acceleration Range
±70g
Base Product Number
Sensitivity (mV/g)
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADXL1002BCPZ-RL7Analog Devices Inc.1.000505-ADXL1002BCPZ-RL7CT-ND€59.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types