Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADUM6403CRIZ-RL | |
|---|---|
DigiKey Part Number | ADUM6403CRIZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM6403CRIZ-RL |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6403CRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 1/3 | Supplier Device Package 16-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM6403CRIZ | Analog Devices Inc. | 0 | ADUM6403CRIZ-ND | €16.49000 | Parametric Equivalent |
| ADUM6403CRWZ | Analog Devices Inc. | 864 | 505-ADUM6403CRWZ-ND | €16.49000 | Parametric Equivalent |
| ADUM6403CRWZ-RL | Analog Devices Inc. | 0 | ADUM6403CRWZ-RLTR-ND | €10.45270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €10.45270 | €10,452.70 |
| Unit Price without VAT: | €10.45270 |
|---|---|
| Unit Price with VAT: | €12.54324 |



