Parametric Equivalent
Similar
Similar


ADUM5200ARWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM5200ARWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM5200ARWZ-RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADUM5200ARWZ-RL |
Description | DGTL ISOLTR 2.5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5200ARWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V, 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM5200ARWZ | Analog Devices Inc. | 0 | 505-ADUM5200ARWZ-ND | €12.35000 | Parametric Equivalent |
| SI8423AD-D-IS | Skyworks Solutions Inc. | 0 | SI8423AD-D-IS-ND | €1.65065 | Similar |
| SI8423AD-D-ISR | Skyworks Solutions Inc. | 2.442 | 336-4494-1-ND | €2.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €7.66352 | €7,663.52 |
| Unit Price without VAT: | €7.66352 |
|---|---|
| Unit Price with VAT: | €9.19622 |



