

ADUM3220ARZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3220ARZ-RL7TR-ND - Tape & Reel (TR) ADUM3220ARZ-RL7CT-ND - Cut Tape (CT) ADUM3220ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3220ARZ-RL7 |
Description | DGTL ISO 2.5KV 2CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3220ARZ-RL7 Models |
Category | Rise / Fall Time (Typ) 20ns, 20ns |
Mfr | Current - Peak Output 4A |
Series | Voltage - Output Supply 4.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Technology Magnetic Coupling | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Channels 2 | Supplier Device Package 8-SOIC |
Voltage - Isolation 2500Vrms | Approval Agency CSA, UR, VDE |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.39000 | €5.39 |
| 10 | €4.13600 | €41.36 |
| 25 | €3.82320 | €95.58 |
| 100 | €3.47880 | €347.88 |
| 250 | €3.35488 | €838.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.13404 | €3,134.04 |
| 2.000 | €3.06697 | €6,133.94 |
| Unit Price without VAT: | €5.39000 |
|---|---|
| Unit Price with VAT: | €6.46800 |










