Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM251N0BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM251N0BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM251N0BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM251N0BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM251N0BRIZ-RL |
Description | DGTL ISOLTR 5KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 5 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM251N0BRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 5 | Package / Case |
Inputs - Side 1/Side 2 4/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM251N0BRIZ | Analog Devices Inc. | 333 | 505-ADUM251N0BRIZ-ND | €5.41000 | Parametric Equivalent |
| ADUM251N1BRIZ | Analog Devices Inc. | 68 | 505-ADUM251N1BRIZ-ND | €5.41000 | Parametric Equivalent |
| ADUM251N1BRIZ-RL | Analog Devices Inc. | 0 | 505-ADUM251N1BRIZ-RLTR-ND | €3.14588 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.41000 | €5.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.14588 | €3,145.88 |
| 2.000 | €3.07861 | €6,157.22 |
| Unit Price without VAT: | €5.41000 |
|---|---|
| Unit Price with VAT: | €6.49200 |


