
ADUM1447ARQZ | |
|---|---|
DigiKey Part Number | 505-ADUM1447ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1447ARQZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 2Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1447ARQZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 180ns, 180ns |
Packaging Tube | Pulse Width Distortion (Max) 8ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 2.25V ~ 3.6V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.04000 | €6.04 |
| 10 | €4.65800 | €46.58 |
| 98 | €3.93439 | €385.57 |
| 196 | €3.79189 | €743.21 |
| 294 | €3.72048 | €1,093.82 |
| 588 | €3.61578 | €2,126.08 |
| 1.078 | €3.53954 | €3,815.62 |
| Unit Price without VAT: | €6.04000 |
|---|---|
| Unit Price with VAT: | €7.24800 |

