
ADUM1440ARQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1440ARQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1440ARQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1440ARQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1440ARQZ-RL7 |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 2Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1440ARQZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 180ns, 180ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 8ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 2.25V ~ 3.6V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1440ARQZ | Analog Devices Inc. | 388 | ADUM1440ARQZ-ND | €6.04000 | Parametric Equivalent |
| ADUM1445ARQZ | Analog Devices Inc. | 445 | 505-ADUM1445ARQZ-ND | €6.04000 | Parametric Equivalent |
| ADUM1445ARQZ-RL7 | Analog Devices Inc. | 2.365 | 505-ADUM1445ARQZ-RL7CT-ND | €6.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.04000 | €6.04 |
| 10 | €4.65800 | €46.58 |
| 25 | €4.31120 | €107.78 |
| 100 | €3.92990 | €392.99 |
| 250 | €3.81000 | €952.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.54830 | €3,548.30 |
| 2.000 | €3.47407 | €6,948.14 |
| Unit Price without VAT: | €6.04000 |
|---|---|
| Unit Price with VAT: | €7.24800 |

