General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM140E0BRQZ-RL7

DigiKey Part Number
505-ADUM140E0BRQZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM140E0BRQZ-RL7CT-ND - Cut Tape (CT)
505-ADUM140E0BRQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM140E0BRQZ-RL7
Description
DGTL ISOLTR 3KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM140E0BRQZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
75kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
1.7V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.563
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.42000€3.42
10€2.58600€25.86
25€2.37720€59.43
100€2.14740€214.74
250€2.08792€521.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.91747€1,917.47
2.000€1.87273€3,745.46
3.000€1.85032€5,550.96
Manufacturers Standard Package
Unit Price without VAT:€3.42000
Unit Price with VAT:€4.10400