Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADUM130D1BRWZ-RL | |
|---|---|
DigiKey Part Number | ADUM130D1BRWZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM130D1BRWZ-RL |
Description | DGTL ISOLTR 3.75KV 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM130D1BRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case |
Inputs - Side 1/Side 2 3/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3750Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM130D0BRWZ | Analog Devices Inc. | 372 | 505-ADUM130D0BRWZ-ND | €3.23000 | Parametric Equivalent |
| ADUM130D0BRWZ-RL | Analog Devices Inc. | 975 | 505-ADUM130D0BRWZ-RLCT-ND | €3.23000 | Parametric Equivalent |
| ADUM130D1BRWZ | Analog Devices Inc. | 313 | 505-ADUM130D1BRWZ-ND | €3.23000 | Parametric Equivalent |
| ADUM130E0BRWZ | Analog Devices Inc. | 9 | ADUM130E0BRWZ-ND | €3.23000 | Parametric Equivalent |
| ADUM130E0BRWZ-RL | Analog Devices Inc. | 0 | ADUM130E0BRWZ-RL-ND | €1.79964 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.79964 | €1,799.64 |
| 2.000 | €1.75706 | €3,514.12 |
| 3.000 | €1.73575 | €5,207.25 |
| Unit Price without VAT: | €1.79964 |
|---|---|
| Unit Price with VAT: | €2.15957 |


