Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADUM1100BRZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM1100BRZ-RL7TR-ND - Tape & Reel (TR) ADUM1100BRZ-RL7CT-ND - Cut Tape (CT) ADUM1100BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1100BRZ-RL7 |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1100BRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.40000 | €4.40 |
| 10 | €3.35500 | €33.55 |
| 25 | €3.09240 | €77.31 |
| 100 | €2.80450 | €280.45 |
| 250 | €2.67872 | €669.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.51643 | €2,516.43 |
| 2.000 | €2.46040 | €4,920.80 |
| 3.000 | €2.43234 | €7,297.02 |
| Unit Price without VAT: | €4.40000 |
|---|---|
| Unit Price with VAT: | €5.28000 |









