



ADSP-SC573CBCZ-5 | |
|---|---|
DigiKey Part Number | ADSP-SC573CBCZ-5-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC573CBCZ-5 |
Description | ARM, 2X SHARC, DDR, BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 500MHz, 500MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC573CBCZ-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 500MHz, 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 2MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.60000 | €57.60 |
| 14 | €47.78143 | €668.94 |
| 28 | €45.98000 | €1,287.44 |
| 112 | €43.19741 | €4,838.11 |
| Unit Price without VAT: | €57.60000 |
|---|---|
| Unit Price with VAT: | €69.12000 |

