Similar

ADSP-BF527BBCZ-6A | |
|---|---|
DigiKey Part Number | ADSP-BF527BBCZ-6A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF527BBCZ-6A |
Description | IC DSP 16BIT 533MHZ 208CSBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 208-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF527BBCZ-6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | |
Clock Rate | 600MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 132kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |



