Floating Point Digital Signal Processor (DSP) 500MHz 529-CSPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 500MHz 529-CSPBGA (19x19)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: Using Shared Memory in the Bare Metal Framework

ADSP-21587KBCZ-5B

DigiKey Part Number
ADSP-21587KBCZ-5B-ND
Manufacturer
Manufacturer Product Number
ADSP-21587KBCZ-5B
Description
2XSHARC(NO ARM&REDUCED CONN)DUAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 500MHz 529-CSPBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
On-Chip RAM
640kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1.10V
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Floating Point
Package / Case
529-LFBGA, CSPBGA
Interface
CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Supplier Device Package
529-CSPBGA (19x19)
Clock Rate
500MHz
Base Product Number
Non-Volatile Memory
ROM (512kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€56.54000€56.54
14€46.90000€656.60
28€45.12893€1,263.61
112€42.39420€4,748.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€56.54000
Unit Price with VAT:€67.84800