



ADSP-21587BBCZ-5B | |
|---|---|
DigiKey Part Number | ADSP-21587BBCZ-5B-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21587BBCZ-5B |
Description | 2XSHARC(NO ARM&REDUCED CONN)DUAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 500MHz 529-CSPBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 500MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 896kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 529-LFBGA, CSPBGA | |
Supplier Device Package | 529-CSPBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €61.71000 | €61.71 |
| 13 | €51.52000 | €669.76 |
| 26 | €49.58500 | €1,289.21 |
| 104 | €46.59769 | €4,846.16 |
| Unit Price without VAT: | €61.71000 |
|---|---|
| Unit Price with VAT: | €74.05200 |

