Floating Point Digital Signal Processor (DSP) 266MHz 100-LQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 266MHz 100-LQFP-EP (14x14)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: The Structure of the Bare Metal Framework

ADSP-21478KSWZ-2A

DigiKey Part Number
ADSP-21478KSWZ-2A-ND
Manufacturer
Manufacturer Product Number
ADSP-21478KSWZ-2A
Description
IC DSP SHARC 266MHZ LP 100LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 266MHz 100-LQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21478KSWZ-2A Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
3Mbit
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Floating Point
Package / Case
100-LQFP Exposed Pad
Interface
DAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART
Supplier Device Package
100-LQFP-EP (14x14)
Clock Rate
266MHz
Base Product Number
Non-Volatile Memory
ROM (4Mbit)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€19.33000€19.33
10€16.08600€160.86
90€13.98478€1,258.63
180€13.51489€2,432.68
270€13.27656€3,584.67
540€12.92506€6,979.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€19.33000
Unit Price with VAT:€23.19600