



ADSP-21478KCPZ-1A | |
|---|---|
DigiKey Part Number | ADSP-21478KCPZ-1A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21478KCPZ-1A |
Description | IC DSP SHARK 200MHZ 88LFCSP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21478KCPZ-1A Models |
Category | On-Chip RAM 3Mbit |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Floating Point | Package / Case 88-VFQFN Exposed Pad, CSP |
Interface DAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART | Supplier Device Package 88-LFCSP-VQ (12x12) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (4Mbit) |

