



ADSP-21478KBCZ-2A | |
|---|---|
DigiKey Part Number | ADSP-21478KBCZ-2A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21478KBCZ-2A |
Description | IC DSP SHARK 266MHZ 196CSBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 266MHz 196-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21478KBCZ-2A Models |
Category | On-Chip RAM 3Mbit |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 196-LFBGA, CSPBGA |
Interface DAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART | Supplier Device Package 196-CSPBGA (12x12) |
Clock Rate 266MHz | Base Product Number |
Non-Volatile Memory ROM (4Mbit) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.43000 | €20.43 |
| 10 | €17.01500 | €170.15 |
| 25 | €15.96880 | €399.22 |
| 100 | €14.73240 | €1,473.24 |
| 250 | €14.11772 | €3,529.43 |
| 500 | €13.74296 | €6,871.48 |
| Unit Price without VAT: | €20.43000 |
|---|---|
| Unit Price with VAT: | €24.51600 |

