



ADSP-21478KBCZ-1A | |
|---|---|
DigiKey Part Number | 505-ADSP-21478KBCZ-1A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21478KBCZ-1A |
Description | IC DSP SHARC 200MHZ LP 196CSBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 196-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21478KBCZ-1A Models |
Category | On-Chip RAM 3Mbit |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 196-LFBGA, CSPBGA |
Interface DAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART | Supplier Device Package 196-CSPBGA (12x12) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (4Mbit) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.94000 | €18.94 |
| 10 | €15.75800 | €157.58 |
| 25 | €14.77920 | €369.48 |
| 100 | €13.61780 | €1,361.78 |
| 250 | €13.03908 | €3,259.77 |
| 500 | €12.68570 | €6,342.85 |
| Unit Price without VAT: | €18.94000 |
|---|---|
| Unit Price with VAT: | €22.72800 |

