



ADSP-21478BBCZ-2A | |
|---|---|
DigiKey Part Number | ADSP-21478BBCZ-2A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21478BBCZ-2A |
Description | IC DSP SHARK 266MHZ 196CSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 266MHz 196-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21478BBCZ-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 266MHz | |
Non-Volatile Memory | ROM (4Mbit) | |
On-Chip RAM | 3Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA, CSPBGA | |
Supplier Device Package | 196-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.12000 | €24.12 |
| 10 | €20.12900 | €201.29 |
| 25 | €18.92160 | €473.04 |
| 100 | €17.50350 | €1,750.35 |
| 250 | €16.80244 | €4,200.61 |
| 500 | €16.37622 | €8,188.11 |
| Unit Price without VAT: | €24.12000 |
|---|---|
| Unit Price with VAT: | €28.94400 |

