Series Voltage Reference IC Fixed 2.048V V ±0.15% 10 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.048V V ±0.15% 10 mA 8-MSOP
Introducing Power by Linear

ADR440ARMZ-REEL7

DigiKey Part Number
505-ADR440ARMZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR440ARMZ-REEL7CT-ND - Cut Tape (CT)
505-ADR440ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR440ARMZ-REEL7
Description
IC VREF SERIES 0.15% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.15% 10 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR440ARMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
10 mA
Tolerance
±0.15%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
1µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3V ~ 18V
Current - Supply
3.75mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.166
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€5.50167€5,501.67
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€9.08000€9.08
10€7.09000€70.90
25€6.59360€164.84
100€6.04770€604.77
250€5.78756€1,446.89
500€5.63076€2,815.38
Digi-Reel®
QuantityUnit PriceExt Price
1€8.81000€8.81
10€6.88300€68.83
25€6.40160€160.04
100€5.96860€596.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€8.81000
Unit Price with VAT:€10.57200