ADR425BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 179
Unit Price: €11.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.193
Unit Price: €9.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.955
Unit Price: €9.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.586
Unit Price: €10.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.233
Unit Price: €10.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 200
Unit Price: €13.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.568
Unit Price: €13.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.993
Unit Price: €6.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €3.62194
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: €7.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.622
Unit Price: €7.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 412
Unit Price: €5.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.157
Unit Price: €5.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 170
Unit Price: €6.89000
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA 8-SOIC
Introducing Power by Linear

ADR425BR

DigiKey Part Number
ADR425BR-ND
Manufacturer
Manufacturer Product Number
ADR425BR
Description
IC VREF SERIES 0.04% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR425BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.04%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
3.4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
7V ~ 18V
Current - Supply
600µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types