


ADR3440ARJZ-R7 | |
|---|---|
DigiKey Part Number | ADR3440ARJZ-R7TR-ND - Tape & Reel (TR) ADR3440ARJZ-R7CT-ND - Cut Tape (CT) ADR3440ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3440ARJZ-R7 |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR3440ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 29µVp-p | |
Noise - 10Hz to 10kHz | 53µVrms | |
Voltage - Input | 4.3V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.91100 | €19.11 |
| 25 | €1.75040 | €43.76 |
| 100 | €1.57310 | €157.31 |
| 250 | €1.50648 | €376.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.34416 | €4,032.48 |
| 6.000 | €1.31885 | €7,913.10 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.07200 |


