



ADR130BUJZ-R2 | |
|---|---|
DigiKey Part Number | ADR130BUJZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR130BUJZ-R2 |
Description | IC VREF SERIES 0.35% TSOT6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Programmable 0.5V, 1V V ±0.35% 4 mA TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR130BUJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 0.5V, 1V | |
Current - Output | 4 mA | |
Tolerance | ±0.35% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p, 6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2V ~ 18V | |
Current - Supply | 150µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-6 | |
Base Product Number |

